205926-0011

Heilind Number:MOL205926-0011
Manufacturer:Molex
Manufacturer Number:205926-0011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MultiCat Mid-Power Receptacle Housing, 8 Circuits, Key B, Natural, without CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205926-0011
Color:Natural
Series:205926 - MultiCat
Amperage:6.5 A
Connector Type:MultiCat
Gender:Receptacle
Number of Contacts:8
Number of Rows:2
Pitch:3.6 mm
Material:PEI
Keying:Yes
Packaging:Individual Cell
Operating Temperature Range:-40 - 150 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:2059260011
SKU:MOL205926-0011

Detailed Description

Enhance your power connectivity with our MultiCat Mid-Power Receptacle Housing, designed for optimal performance. This housing features 8 circuits, ensuring reliable power distribution. With a compact design and natural color, it seamlessly integrates into any setup. Crafted from durable PEI material and meeting stringent flammability standards, it guarantees safety and longevity. The key B configuration offers secure mating, while the 3.6mm pitch allows for easy installation. Suitable for wire-to-wire or wire-to-board connections, it provides versatility in application. Operating efficiently in temperatures ranging from -40 to 150°C, it's perfect for various environments. RoHS compliant and UL certified, you can trust in its quality and environmental responsibility. Upgrade your connector system with this essential component for seamless power transmission.