205926-0171

Heilind Number:MOL205926-0171
Manufacturer:Molex
Manufacturer Number:205926-0171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MultiCat Mid-Power Receptacle Housing, 20 Circuits, Key B, Natural, with CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205926-0171
Color:Natural
Series:205926 - MultiCat
Amperage:6.5 A
Connector Type:MultiCat
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:3.6 mm
Material:PEI
Keying:Yes
Packaging:Individual Cell
Operating Temperature Range:-40 - 150 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:2059260171
SKU:MOL205926-0171

Detailed Description

Enhance your power connectivity with our MultiCat Mid-Power Receptacle Housing, featuring 20 circuits for versatile usage. Crafted in natural color, with a CPA included, this housing is designed for optimal performance. Made of durable PEI material, it ensures reliability in various environments with its wide operating temperature range of -40 to 150 °C. With keying for secure mating, and UL agency certification for quality assurance, this housing is ideal for power circuit applications. Its versatile Wire to Wire and Wire to Board connector system, along with its polarized and lockable features, offer convenience and peace of mind. Fully RoHS compliant, it meets environmental standards without compromising on performance. Elevate your connectivity solutions with this essential component.