205929-0201

Heilind Number:MOL205929-0201
Manufacturer:Molex
Manufacturer Number:205929-0201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MultiCat Mid-Power Hermaphroditic Backshell, 20 Circuits, 20-28 AWG, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205929-0201
Color:Natural
Series:205929 - MultiCat
Gender:Hermaphroditic
Number of Contacts:20
Number of Rows:1
Material:PEI
Component Type:Backshell
Packaging:Bag
Operating Temperature Range:-40 - 150 °C
Number of Contacts Loaded:20
Product Name:MultiCat
Part Aliases:2059290201
SKU:MOL205929-0201

Detailed Description

Enhance connectivity with our MultiCat Mid-Power Hermaphroditic Backshell, designed for seamless integration in 20-circuit setups. Engineered for versatility, this component accommodates 20-28 AWG wire gauges, ensuring a secure and efficient connection. Crafted from durable PEI material in a natural hue, it offers both strength and aesthetics. With a wide operating temperature range of -40 to 150 °C, it guarantees reliable performance in diverse environments. RoHS compliant, this backshell prioritizes safety and environmental responsibility. Ideal for RJ connectors and various modular setups, it's a crucial component for optimizing Ethernet and fiber optic connectivity. Each unit comes in a convenient bag for easy storage and installation, making it a must-have for any professional setup. Elevate your networking infrastructure with the MultiCat Backshell.