| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 205957-0371 |
| Color: | Black |
| Series: | 205957 - Micro-Lock Plus |
| Amperage: | 3.6 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2059570371 |
| SKU: | MOL205957-0371 |
205957-0371
| Heilind Number: | MOL205957-0371 |
| Manufacturer: | Molex |
| Manufacturer Number: | 205957-0371 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Micro-Lock Plus Connector System, a cutting-edge solution for seamless wire-to-board connections. This black connector, part of the 205957 series, features a 1.25mm pitch and boasts a high amperage rating of 3.6A, making it ideal for various electronic applications. With three contacts in a single row, it offers efficient connectivity in a space-saving design. The surface-mount termination method and embossed tape packaging ensure easy assembly, while the tin-bismuth plating guarantees reliable performance even in demanding environments. Its vertical orientation and PCB retention feature enhance stability, and with UL and CSA certifications, you can trust in its quality and safety compliance. From industrial machinery to consumer electronics, this Micro-Lock Plus connector is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2024 | 515994 - Manufacturing Process Change. This notification is to inform about manufacturing process change for the part/s listed in this notice is changing. Removal of Hi-coat on listed 205957 &208860 series it will make the series PFAS free to meet foreseen Industry requirement from some customers. | Download | |||

