| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 205957-0671 |
| Color: | Black |
| Series: | 205957 - Micro-Lock Plus |
| Amperage: | 3.6 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2059570671 |
| SKU: | MOL205957-0671 |
205957-0671
| Heilind Number: | MOL205957-0671 |
| Manufacturer: | Molex |
| Manufacturer Number: | 205957-0671 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Micro-Lock Plus Connector System. Designed for efficiency and reliability, this surface-mount receptacle features six contacts, ensuring seamless communication. With a 1.25mm pitch and vertical orientation, it's optimized for compact PCB layouts. The tin-bismuth plating guarantees durable performance, even in demanding environments. RoHS compliant and UL certified, it meets industry standards for safety and sustainability. Perfect for wire-to-board applications, this connector is a must-have for your assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2024 | 515994 - Manufacturing Process Change. This notification is to inform about manufacturing process change for the part/s listed in this notice is changing. Removal of Hi-coat on listed 205957 &208860 series it will make the series PFAS free to meet foreseen Industry requirement from some customers. | Download | |||

