206460-0041

Heilind Number:MOL206460-0041
Manufacturer:Molex
Manufacturer Number:206460-0041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206460-0041
Series:206460 - Micro-Fit+
Amperage:12.5 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Copper Alloy
Voltage:600 V AC/DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:25
Wire Size:16 AWG, 1.31 mm²
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:2 mm
Product Name:Micro-Fit+
Part Aliases:2064600041
SKU:MOL206460-0041

Detailed Description

Enhance your power connections with our Micro-Fit+ Crimp Terminal. Designed for seamless integration, this female terminal features durable High Copper Alloy construction with a reliable tin plating, ensuring optimal conductivity for 16 AWG wires. Operating at up to 600V AC/DC with a current rating of 12.5A, it's perfect for high-power applications. With a mating cycle of 25, this terminal guarantees long-term performance. RoHS compliant and packaged conveniently on a reel, it's the ideal choice for efficient wire-to-board connections in various industries. Upgrade your setup with the Micro-Fit+ Crimp Terminal today.