206460-0042

Heilind Number:MOL206460-0042
Manufacturer:Molex
Manufacturer Number:206460-0042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit+ Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206460-0042
Series:206460 - Micro-Fit+
Amperage:12.5 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Copper Alloy
Voltage:600 V AC/DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:200
Wire Size:16 AWG, 1.31 mm²
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Wire Insulation Diameter:2 mm
Product Name:Micro-Fit+
Part Aliases:2064600042
SKU:MOL206460-0042

Detailed Description

Enhance your power connections with our Micro-Fit+ Crimp Terminal for women, featuring a robust 0.38µm Gold (Au) plating. Designed for optimal performance, this terminal accommodates 16 AWG wire sizes, ensuring secure and efficient conductivity. With a high copper alloy construction and matte tin termination plating, it guarantees durability and reliability, even in high voltage applications of up to 600 V AC/DC. Suitable for wire-to-board installations, this terminal offers a seamless connection solution. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your projects with the Micro-Fit+ Crimp Terminal, where quality meets efficiency.