206461-1000

Heilind Number:MOL206461-1000
Manufacturer:Molex
Manufacturer Number:206461-1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit+ Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206461-1000
Color:Black
Series:206461 - Micro-Fit+
Connector Type:Micro-Fit+
Gender:Receptacle
Number of Contacts:10
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Mates With:Micro-Fit+ Header Link:206832
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Micro-Fit+
Material Flammability Standard:94V-0
Part Aliases:2064611000
SKU:MOL206461-1000

Detailed Description

Enhance your power connections with our Micro-Fit+ Receptacle Housing, featuring a dual-row design with 10 circuits for efficient connectivity. Crafted from UL 94V-0 rated black nylon, this housing ensures both durability and safety. With a 3mm pitch and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The polarized receptacle, with its secure mating and locking mechanism, guarantees a reliable connection. RoHS compliant and glow-wire capable, it meets high industry standards for environmental responsibility and performance. Perfect for wire-to-board connections, this housing is a key component in our Micro-Fit+ connector system, offering seamless integration and optimal functionality. Elevate your projects with this essential piece of connectivity technology.