206462-0500

Heilind Number:MOL206462-0500
Manufacturer:Molex
Manufacturer Number:206462-0500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 5 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206462-0500
Color:Natural
Series:206462 - Micro-Fit+
Number of Contacts:5
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Lock to Mating Part:Yes
Product Name:Micro-Fit+
Part Aliases:2064620500
SKU:MOL206462-0500

Detailed Description

Ensure secure connections with the Micro-Fit+ Terminal Position Assurance (TPA) Retainer. Featuring 5 circuits with a 3.00mm pitch, this retainer is essential for maintaining proper positioning in your assembly. Made with UL 94V-0 rated nylon, it offers reliable performance and is glow-wire capable for added safety. Designed for use in various applications, this natural-colored retainer is a must-have for professionals working with connectors. With its lock to mating part feature, you can trust in its stability and durability. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with the Micro-Fit+ TPA Retainer.