| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206523-0121 |
| Part Aliases: | 2065230121 |
| SKU: | MOL206523-0121 |
206523-0121
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 34900-3101 | MXP120 Sealed Receptacle, 3 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||


