| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206523-0123 |
| Color: | Gray (Dark) |
| Series: | 206523 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Automotive, Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 |
| Part Aliases: | 2065230123 |
| SKU: | MOL206523-0123 |
206523-0123
| Heilind Number: | MOL206523-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206523-0123 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, UL94-HB, without CPA, 12 Circuits, Polarization Option C, Dark Gray
More >>Specifications
Detailed Description
Introducing the Mini50 Unsealed Receptacle, a versatile connector designed for power and automotive applications. This dual-row receptacle features 12 circuits, offering ample connectivity options. With a pitch of 2mm and keying and polarization options, it ensures secure and accurate mating. The dark gray PBT material not only guarantees durability but also adds a sleek aesthetic to your design. Packaged in a convenient bag, this connector is easy to handle and install. Operating within a wide temperature range, it's suitable for various environments. With its UL94-HB certification and RoHS compliance, you can trust in its quality and safety. Whether for professional or DIY projects, the Mini50 Receptacle is a reliable choice for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

