| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206523-2203 |
| Color: | Gray (Dark) |
| Series: | 206523 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Automotive, Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 |
| Part Aliases: | 2065232203 |
| SKU: | MOL206523-2203 |
206523-2203
| Heilind Number: | MOL206523-2203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206523-2203 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, UL94-HB, with CPA, 20 Circuits, Polarization Option C, Dark Gray
More >>Specifications
Detailed Description
Introducing the Mini50 Unsealed Receptacle, a versatile connector designed for power and automotive applications. With 20 circuits arranged in a dual-row configuration, this receptacle offers efficient connectivity. Made of durable PBT material in a sleek dark gray hue, it not only ensures reliable performance but also complies with RoHS regulations. Featuring keying and polarization options, including Polarization Option C, it guarantees secure mating. The incorporation of a CPA further enhances its functionality. With a 2mm pitch and lock-to-mating part capability, this connector provides easy and secure installations. Ideal for wire-to-board connections, the Mini50 is a must-have component in any professional setup.

