| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206523-2241 |
| Color: | Black |
| Series: | 206523 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Circuit Application: | Automotive, Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 2065232241 |
| SKU: | MOL206523-2241 |
206523-2241
Specifications
Detailed Description
Enhance power and connectivity in your automotive applications with our Mini50 Unsealed Receptacle. Featuring a dual-row design, this receptacle offers 24 circuits for efficient signal transmission. Constructed with durable PBT material in a sleek black color, it ensures reliable performance. The inclusion of a CPA and keying option A provides added security and polarization, while its UL94-HB certification guarantees safety. Perfect for wire-to-board connections, this receptacle is designed for convenience with a 2mm pitch and easy termination. Its lock-to-mating feature ensures a secure connection, while its compact size makes it ideal for space-saving installations. RoHS compliant and suitable for a wide range of applications, the Mini50 Receptacle is a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

