| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206653-8280 |
| Part Aliases: | 2066538280 |
| SKU: | MOL206653-8280 |
206653-8280
| Heilind Number: | MOL206653-8280 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206653-8280 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.60mm Pitch Sliver Edge Card Connector, Vertical, 32 Gbps, 1.57mm PCB Thickness, 8C, 280 Circuits, with Metal Key
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||

