206832-0402

Heilind Number:MOL206832-0402
Manufacturer:Molex
Manufacturer Number:206832-0402
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206832-0402
Color:Black
Series:206832 - Micro-Fit+
Amperage:12.5 A
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Copper Alloy
Pitch:3 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.18 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Gold
Number of Contacts Loaded:4
Mating Cycles:200
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Micro-Fit+
Part Aliases:2068320402
SKU:MOL206832-0402

Detailed Description

Enhance power connectivity with our Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual-row design, this header is ideal for various applications. With 4 circuits and high copper alloy contacts, it ensures reliable performance. The 0.38µm Gold (Au) plating and UL 94V-0 rating guarantee durability and safety. Its glow-wire capable construction, along with a 600V AC/DC voltage rating, makes it suitable for demanding environments. The black color and liquid crystal polymer material add to its versatility. Designed for through-hole termination, with a tail length of 3.18mm, it offers easy installation. RoHS compliant and featuring matte tin contact termination plating, it meets industry standards for environmental responsibility. Perfect for wire-to-board connections, this header, part of the Micro-Fit+ series, is a reliable choice for your PCB assembly needs.