| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206832-0802 |
| Series: | 206832 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 3 mm |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2068320802 |
| SKU: | MOL206832-0802 |
206832-0802
| Heilind Number: | MOL206832-0802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206832-0802 |
| ECAD Model: |
Description:
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Elevate your electronic connections with the Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual row design, this header offers impeccable performance for your circuitry. With 8 circuits and 0.38µm Gold (Au) plating, it ensures reliable conductivity while meeting UL 94V-0 and Glow-Wire Capable standards for safety. The black finish adds a sleek touch to your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Each contact is meticulously plated with gold for optimal signal transfer. Trust in the Micro-Fit+ for seamless connectivity in your projects.

