| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206832-2201 |
| Color: | Black |
| Series: | 206832 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Connector Type: | Micro-Fit+ |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2068322201 |
| SKU: | MOL206832-2201 |
206832-2201
| Heilind Number: | MOL206832-2201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206832-2201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Micro-Fit Plus Vertical Header Assembly, a crucial component for secure and efficient wire-to-board connections. This assembly features 22 contacts in a 2-row configuration, providing ample connectivity options. With a pitch of 3mm and through-hole termination method, it offers stability and durability in various applications. Operating at a maximum of 12.5A and 600V AC/DC, it ensures reliable power transmission. Crafted with high copper alloy contacts and liquid crystal polymer housing, it guarantees superior performance even in demanding environments. Its tin plating and glow wire capability further enhance safety and longevity. Designed for versatility, it accommodates polarized mating and PCB orientation. Whether in industrial machinery or consumer electronics, the Micro-Fit Plus Vertical Header Assembly is the perfect solution for your connectivity needs.

