| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206832-2402 |
| Series: | 206832 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 3 mm |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2068322402 |
| SKU: | MOL206832-2402 |
206832-2402
| Heilind Number: | MOL206832-2402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206832-2402 |
| ECAD Model: |
Description:
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual rows, this header offers reliable performance with 24 circuits. The 0.38µm Gold (Au) plating ensures optimal conductivity, while its UL 94V-0 and Glow-Wire Capable certifications guarantee safety. With a current rating of 12.5 A, it's suitable for various applications. Designed for through-hole termination, it provides secure attachment. Operating in a wide temperature range from -40 to 105°C, it's versatile and durable. Elevate your connectivity solutions with this essential component.

