| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207458-0002 |
| Color: | Black |
| Series: | 207458 - L1NK 396 |
| Connector Type: | L1NK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | L1NK 396 Headers Link:207478|Link:207479 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074580002 |
| SKU: | MOL207458-0002 |
207458-0002
Specifications
Detailed Description
Enhance your power connectivity with our L1NK 396 Receptacle Housing, designed for seamless wire-to-board integration. Crafted from UL 94V-0 compliant black nylon, this housing guarantees durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. Featuring a single row configuration with 2 polarized contacts spaced at 3.96mm pitch, it ensures secure and efficient power transmission. Its glow wire capability and locking mechanism provide added reliability, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this receptacle housing is a crucial component in your connectivity solutions.

