| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207458-0003 |
| Color: | Black |
| Series: | 207458 - L1NK 396 |
| Connector Type: | L1NK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | L1NK 396 Headers Link:207478|Link:207479 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074580003 |
| SKU: | MOL207458-0003 |
207458-0003
Specifications
Detailed Description
Enhance your power connectivity with the L1NK 396 Receptacle Housing. This single-row housing, designed for three circuits, ensures reliable performance in a sleek black finish. Crafted from UL 94V-0 certified nylon, it guarantees safety and durability. With a 3.96mm pitch and operating temperature range of -40 to 105°C, this housing is suitable for various applications. Its polarized design and lock to mating part feature provide secure mating, while being RoHS compliant makes it environmentally friendly. Whether for power or signal transmission, this housing, with its glow wire capability, is a versatile solution for your wire-to-board connections.

