| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207458-0004 |
| Color: | Black |
| Series: | 207458 - L1NK 396 |
| Connector Type: | L1NK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 396 Headers Link:207478|Link:207479 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074580004 |
| SKU: | MOL207458-0004 |
207458-0004
Specifications
Detailed Description
The L1NK 396 Receptacle Housing is a versatile component designed for reliable power connections. With a single row layout and 4 circuits, it offers efficient functionality in various applications. Constructed from UL 94V-0 rated black nylon, it ensures durability and safety. Featuring a 3.96mm pitch, it allows for easy integration with compatible connectors. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Polarized for secure mating, it guarantees proper alignment. With glow wire capability and RoHS compliance, it meets stringent quality standards. Ideal for wire-to-board connections, this receptacle housing is a essential component in electronic assemblies.

