| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207458-0006 |
| Color: | Black |
| Series: | 207458 - L1NK 396 |
| Connector Type: | L1NK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | L1NK 396 Headers Link:207478|Link:207479 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074580006 |
| SKU: | MOL207458-0006 |
207458-0006
Specifications
Detailed Description
Enhance your power connections with the L1NK 396 Receptacle Housing. Designed for single-row configurations, this housing accommodates six contacts with a 3.96mm pitch, ensuring secure and efficient wire-to-board connectivity. Crafted from UL 94V-0 rated black nylon, it guarantees durability and safety in diverse operating environments, with a wide temperature range of -40 to 105°C. Engineered for power applications, it features polarized mating for error-free assembly. Glow wire capable and RoHS compliant, this housing prioritizes both performance and environmental responsibility. With its lockable design and compatibility with L1NK 396 Headers, it offers seamless integration and reliability in various setups. Elevate your connector systems with this essential component, ideal for a range of industrial and commercial applications.

