| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207459-0002 |
| Color: | Natural |
| Series: | 207459 - L1NK 396 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 396 |
| Part Aliases: | 2074590002 |
| SKU: | MOL207459-0002 |
207459-0002
Specifications
Detailed Description
Ensure secure connections with the L1NK 396 Terminal Position Assurance (TPA) Retainer. Designed for 3.96mm pitch connectors, this natural-colored retainer features 2 circuits, making it ideal for various applications. Crafted from durable nylon, it offers reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Easy to install, it guarantees proper alignment and retention of terminals. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Perfect for RJ connectors and backshells, this component is essential for maintaining signal integrity in data and communication systems.

