| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207459-0003 |
| Color: | Natural |
| Series: | 207459 - L1NK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 396 |
| Part Aliases: | 2074590003 |
| SKU: | MOL207459-0003 |
207459-0003
Specifications
Detailed Description
Ensure secure terminal connections with the L1NK 396 Terminal Position Assurance (TPA) Retainer. Designed for 3 circuits with a 3.96mm pitch, this essential component guarantees proper alignment and retention. Crafted from durable nylon and featuring a natural color, it seamlessly integrates into various setups. With a wide operating temperature range of -40 to 105°C, it offers reliable performance in diverse environments. RoHS compliant and meticulously engineered, the TPA Retainer is a vital accessory for RJ connectors, providing peace of mind for your connectivity needs. Elevate your setup with this quality assurance solution.

