| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207459-0004 |
| Color: | Natural |
| Series: | 207459 - L1NK 396 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 396 |
| Part Aliases: | 2074590004 |
| SKU: | MOL207459-0004 |
207459-0004
Specifications
Detailed Description
Ensure secure connections with the L1NK 396 Terminal Position Assurance (TPA) Retainer. Designed for 3.96mm pitch connectors, this component features 4 circuits in a single row, guaranteeing reliable performance. Its natural nylon construction provides durability, while its lockable design enhances mating part retention. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. RoHS compliant, the TPA retainer is a vital accessory for RJ connector systems, offering peace of mind in connectivity solutions.

