| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207459-0006 |
| Color: | Natural |
| Series: | 207459 - L1NK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 396 |
| Part Aliases: | 2074590006 |
| SKU: | MOL207459-0006 |
207459-0006
Specifications
Detailed Description
Secure your terminal connections with the L1NK 396 Terminal Position Assurance (TPA) Retainer. Designed for reliability, this retainer features a 3.96mm pitch and accommodates 6 circuits in a single row. Its natural color seamlessly blends with any setup, while the durable nylon construction ensures lasting performance. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Rest easy knowing your connections are protected with this essential component, perfect for RJ connectors and backshells in Ethernet and fiber optic setups. Rest assured, it's also RoHS compliant. Elevate your connectivity with the L1NK 396 TPA Retainer.

