207478-0002

Heilind Number:MOL207478-0002
Manufacturer:Molex
Manufacturer Number:207478-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK Plus 396 Header, 3.96mm Pitch, Vertical, Unshrouded, Tin (Sn) Plating, 2 Circuits, without Peg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-0002
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074780002
SKU:MOL207478-0002

Detailed Description

Elevate your PCB connectivity with the KK Plus 396 Header, boasting a 3.96mm pitch and a sleek vertical design. With unrivaled performance in mind, this unshrouded connector features durable tin plating and accommodates 2 circuits with effortless precision. Crafted from high-quality materials, including liquid crystal polymer and brass contacts, it ensures reliable power delivery up to 11A and 350V AC/DC. Perfect for through-hole termination, it guarantees stability even in challenging environments, with an operating temperature range of -40 to 105°C. RoHS compliant and glow-wire capable, it meets stringent industry standards for safety and performance, making it an essential component for your electronic projects.