207478-0003

Heilind Number:MOL207478-0003
Manufacturer:Molex
Manufacturer Number:207478-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

L1NK 396 UNSHROUDED HDR ASSY /O PEG-1X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-0003
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074780003
SKU:MOL207478-0003

Detailed Description

Easily connect essential components with the L1NK 396 Unshrouded Header Assembly. Featuring three contacts and a 3.96mm pitch, this black connector is designed for seamless through-hole termination. With a durable liquid crystal polymer construction and tin plating, it ensures reliable performance in even the most demanding environments. Operating at temperatures ranging from -40 to 105°C and compliant with RoHS standards, it offers peace of mind for both performance and environmental responsibility. Its vertical orientation and polarized design enhance ease of use, while its 11A amperage and 350V AC/DC rating make it suitable for a variety of applications. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for any project.