| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207478-0005 |
| Color: | Black |
| Series: | 207478 - L1NK 396 |
| Amperage: | 11 A |
| Connector Type: | L1NK 396 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 350 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074780005 |
| SKU: | MOL207478-0005 |
207478-0005
| Heilind Number: | MOL207478-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 207478-0005 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK Plus 396 Header, 3.96mm Pitch, Vertical, Unshrouded, Tin (Sn) Plating, 5 Circuits, without Peg
More >>Specifications
Detailed Description
Introducing the KK Plus 396 Header, a versatile connector designed for efficient PCB assembly. With a 3.96mm pitch and vertical orientation, it offers seamless integration into circuit boards. Featuring five brass contacts with tin plating, it ensures reliable signal transmission with a maximum amperage of 11A and voltage rating of 350V AC/DC. Its liquid crystal polymer construction guarantees durability, even in harsh operating conditions ranging from -40 to 105°C. With polarized mating and PCB retention, it provides secure connectivity. RoHS compliant and Glow Wire capable, this connector is a dependable choice for various applications.

