207478-0006

Heilind Number:MOL207478-0006
Manufacturer:Molex
Manufacturer Number:207478-0006
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

KK Plus 396 Header, 3.96mm Pitch, Vertical, Unshrouded, Tin (Sn) Plating, 6 Circuits, without Peg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-0006
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074780006
SKU:MOL207478-0006

Detailed Description

Enhance your electronic connections with the KK Plus 396 Header. Featuring a 3.96mm pitch and a vertical, unshrouded design, this connector ensures secure and efficient board-to-board connectivity. With tin plating for reliable signal transmission, it accommodates 6 circuits without pegs. Constructed with durable materials and meeting stringent industry standards, including RoHS compliance, it guarantees high performance in a wide range of applications. Its versatile termination method, through-hole soldering, makes installation a breeze. With a contact material of brass and a contact termination plating of tin, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this header is a dependable choice for your PCB assembly needs.