207478-1002

Heilind Number:MOL207478-1002
Manufacturer:Molex
Manufacturer Number:207478-1002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

L1NK 396 UNSHROUDED HDR ASSY ITH PEG -1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-1002
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074781002
SKU:MOL207478-1002

Detailed Description

Elevate your PCB connectivity with the L1NK 396 Unshrouded Header Assembly with Peg -1. This sleek black assembly, part of the 207478 Series, features two brass contacts, ideal for high-performance applications. With a 3.96mm pitch and vertical orientation, it offers reliable through-hole termination. Rated for 11A and 350V AC/DC, it ensures efficient power transmission. Its liquid crystal polymer construction guarantees durability, even in harsh environments. RoHS compliant and glow-wire capable, it meets stringent safety standards. Perfect for wire-to-board connections, this assembly is a must-have for your electronic projects.