207478-1003

Heilind Number:MOL207478-1003
Manufacturer:Molex
Manufacturer Number:207478-1003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

L1NK 396 UNSHROUDED HDR ASSY ITH PEG -1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-1003
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074781003
SKU:MOL207478-1003

Detailed Description

Easily connect components on your PCB with this L1NK 396 Unshrouded Header Assembly with Peg. Designed for vertical orientation, it features three contacts with a pitch of 3.96mm, suitable for through-hole termination. Made of durable materials, including Liquid Crystal Polymer and brass, it ensures reliable performance in a wide temperature range (-40 to 105°C). With a voltage rating of 350V AC/DC and current handling capacity of 11A, it meets high-power requirements. Its tin plating and RoHS compliance guarantee environmental safety, while its glow wire capability enhances fire resistance. Perfect for various applications, this connector is a dependable choice for your projects.