207478-1004

Heilind Number:MOL207478-1004
Manufacturer:Molex
Manufacturer Number:207478-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

L1NK 396 UNSHROUDED HDR ASSY ITH PEG -1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-1004
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074781004
SKU:MOL207478-1004

Detailed Description

Elevate your connectivity with the L1NK 396 Unshrouded Header Assembly with Peg. Designed for high-performance applications, this black assembly features a single row of 4 contacts, each crafted from durable brass with tin plating for reliable signal transmission. With a 3.96mm pitch and a 11A current rating, it ensures efficient power delivery, while its liquid crystal polymer construction guarantees robustness in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this assembly is RoHS compliant and glow wire capable, meeting stringent industry standards for safety and performance. Whether for industrial machinery or consumer electronics, trust in the L1NK 396 for seamless wire-to-board connections.