207478-1006

Heilind Number:MOL207478-1006
Manufacturer:Molex
Manufacturer Number:207478-1006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

L1NK 396 UNSHROUDED HDR ASSY ITH PEG -1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207478-1006
Color:Black
Series:207478 - L1NK 396
Amperage:11 A
Connector Type:L1NK 396
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:350 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:2074781006
SKU:MOL207478-1006

Detailed Description

Elevate your PCB connectivity with our L1NK 396 Unshrouded Header Assembly with Peg, offering top-notch performance and durability. This black connector features a single row of six contacts, suitable for a variety of applications. Designed for through-hole termination, it boasts a contact material of brass and a pitch of 3.96mm, ensuring reliable conductivity. With an amperage rating of 11A and a voltage capacity of 350V AC/DC, it meets high-power requirements with ease. Its liquid crystal polymer construction guarantees robustness, while its vertical orientation and polarized design enhance ease of use. RoHS compliant and glow wire capable, it meets stringent safety standards. Whether you're assembling prototypes or mass-producing electronics, this L1NK 396 connector is a must-have component for your project.