| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207479-0002 |
| Color: | Black |
| Series: | 207479 - L1NK 396 |
| Amperage: | 11 A |
| Connector Type: | L1NK 396 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 350 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074790002 |
| SKU: | MOL207479-0002 |
207479-0002
Specifications
Detailed Description
Enhance your PCB connectivity with the L1NK 396 Shrouded HDR ASSY-1x2 in sleek black. Featuring a single row design with two contacts, this assembly offers reliable performance with an amperage of 11A and a voltage rating of 350V AC/DC. Crafted from durable materials like Liquid Crystal Polymer and brass, it ensures longevity even in demanding environments. The through-hole termination method and vertical orientation make installation a breeze, while its compact design with a pitch of 3.96mm is space-efficient. With features like polarized mating, glow wire capability, and RoHS compliance, this connector prioritizes safety and environmental responsibility. Ideal for wire-to-board applications, it's a must-have component in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 10/24/2019 | 507930 - Packaging Change. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

