| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207479-0003 |
| Color: | Black |
| Series: | 207479 - L1NK 396 |
| Amperage: | 11 A |
| Connector Type: | L1NK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 350 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074790003 |
| SKU: | MOL207479-0003 |
207479-0003
Specifications
Detailed Description
Enhance your PCB connections with the L1NK 396 Shrouded Header Assembly-1x3 in sleek black. Featuring three contacts and a single row design, this assembly offers reliable connectivity with a current rating of 11 A and a voltage capacity of 350 V AC/DC. Crafted with durable materials including Liquid Crystal Polymer, it ensures longevity even in challenging environments with an operating temperature range of -40 to 105 °C. Tin-plated for optimal conductivity, this assembly is RoHS compliant and glow wire capable for added safety. Its compact size, vertical orientation, and secure locking mechanism make it ideal for various electronic applications, providing a seamless and dependable connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2019 | 507930 - Packaging Change. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

