| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207479-0004 |
| Color: | Black |
| Series: | 207479 - L1NK 396 |
| Amperage: | 11 A |
| Connector Type: | L1NK 396 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 350 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074790004 |
| SKU: | MOL207479-0004 |
207479-0004
Specifications
Detailed Description
Elevate your circuit connections with the L1NK 396 Shrouded HDR ASSY-1x4 in sleek black. This high-performance assembly boasts 4 contacts with 11A amperage, ensuring reliable power transmission. Crafted from durable materials, including liquid crystal polymer and brass, it guarantees long-lasting quality. With a pitch of 3.96mm and a voltage rating of 350V AC/DC, it's suitable for a wide range of applications. Featuring through-hole termination and a vertical orientation, installation is a breeze. RoHS compliant and glow wire capable, it meets stringent safety standards. Whether for industrial machinery or electronic devices, this connector is the perfect solution for your PCB integration needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 10/24/2019 | 507930 - Packaging Change. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

