| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207479-0005 |
| Color: | Black |
| Series: | 207479 - L1NK 396 |
| Amperage: | 11 A |
| Connector Type: | L1NK 396 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 350 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2074790005 |
| SKU: | MOL207479-0005 |
207479-0005
Specifications
Detailed Description
Elevate your connectivity with the L1NK 396 SHROUDED HDR ASSY-1X5, a cutting-edge component designed for seamless integration in your electronic assemblies. Boasting a sleek black finish and crafted from high-quality materials, this vertical header assembly features five contacts for robust power and signal transmission. With a pitch of 3.96mm and a voltage rating of 350V AC/DC, it ensures reliable performance in diverse applications. Its through-hole termination method and tin plating guarantee secure and durable connections, while its liquid crystal polymer construction and wide operating temperature range of -40 to 105°C ensure resilience in harsh environments. RoHS compliant and glow wire capable, this assembly prioritizes safety and sustainability, making it an ideal choice for your PCB projects. Whether you're a seasoned engineer or a DIY enthusiast, the L1NK 396 SHROUDED HDR ASSY-1X5 is a must-have for achieving peak performance in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2019 | 507930 - Packaging Change. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

