| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207713-1254 |
| Part Aliases: | 2077131254 |
| SKU: | MOL207713-1254 |
207713-1254
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 30968-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 33000-1001 | MX150 Male Terminal, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0038 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with Clip Slot, Black | ![]() |
| Molex 34729-0160 | Stac64 Receptacle Assembly, 16 Circuits, Polarization A, Black, Tray | ![]() |
| Molex 34985-1601 | MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517633 - Capacity change or tool replacement. copy paste of current stamping die and copy paste upgrading existing plating line to adapt to BPF process to meet the current and future demands of this product referenced below. | Download | |||


