| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207760-0881 |
| Series: | 207760 - Micro-Lock Plus |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Part Aliases: | 2077600881 |
| SKU: | MOL207760-0881 |
207760-0881
| Heilind Number: | MOL207760-0881 |
| Manufacturer: | Molex |
| Manufacturer Number: | 207760-0881 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 8 Circuits, with Pick-and-Place Tape, Low-Halogen, Black
More >>Specifications
Detailed Description
Enhance your electronic connections with our Micro-Lock Plus Connector System, designed for high-performance PCB applications. With a vertical orientation and surface mount termination method, this connector offers seamless integration into your assembly process. Featuring two rows of eight positions and a compact 1.25mm pitch, it ensures efficient signal transmission in tight spaces. Operating reliably in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The contact mating area is plated with Tin-Bismuth, guaranteeing durable and stable connections over time. Fully RoHS compliant, this connector is a sustainable choice for your projects in various industries. Elevate your connectivity solutions with the Micro-Lock Plus Connector System.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2024 | 515994 - Manufacturing Process Change. This notification is to inform about manufacturing process change for the part/s listed in this notice is changing. Removal of Hi-coat on listed 205957 &208860 series it will make the series PFAS free to meet foreseen Industry requirement from some customers. | Download | |||

