| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207760-1281 |
| Series: | 207760 - Micro-Lock Plus |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Part Aliases: | 2077601281 |
| SKU: | MOL207760-1281 |
207760-1281
| Heilind Number: | MOL207760-1281 |
| Manufacturer: | Molex |
| Manufacturer Number: | 207760-1281 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 12 Circuits, Tape and Reel, Black, with Pick-and-Place Polyimide Tape
More >>Specifications
Detailed Description
Introducing the Micro-Lock Plus Connector System, featuring a 1.25mm pitch and vertical orientation for efficient PCB mounting. With 12 positions spread across 2 rows, this surface-mount connector offers reliable connectivity in compact spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. The contact mating area plating of Tin-Bismuth ensures robust performance while meeting RoHS compliance standards. Perfect for use in electronic devices, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2024 | 515994 - Manufacturing Process Change. This notification is to inform about manufacturing process change for the part/s listed in this notice is changing. Removal of Hi-coat on listed 205957 &208860 series it will make the series PFAS free to meet foreseen Industry requirement from some customers. | Download | |||

