| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207760-1471 |
| Series: | 207760 - Micro-Lock Plus |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Part Aliases: | 2077601471 |
| SKU: | MOL207760-1471 |
207760-1471
| Heilind Number: | MOL207760-1471 |
| Manufacturer: | Molex |
| Manufacturer Number: | 207760-1471 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 14 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Enhance your connectivity with the Micro-Lock Plus Connector System, featuring a vertical orientation for efficient PCB integration. With two rows and 14 positions, this Surface Mount header offers reliable contact with a Tin-Bismuth plating for optimal performance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it ensures durability in diverse environments. Compliant with RoHS standards, this connector is a sustainable choice for your electronic projects. Elevate your PCB design with the Micro-Lock Plus Connector System.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

