| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207778-0002 |
| Color: | Black |
| Series: | 207778 - Squba |
| Connector Type: | Squba |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.6 mm |
| Material: | Nylon |
| Keying: | No |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.6 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2077780002 |
| SKU: | MOL207778-0002 |
207778-0002
Specifications
Detailed Description
Introducing the Squba 3.6 Sealed Plug Assembly, a cutting-edge connector designed for optimal performance. With a pitch of 3.60mm and 2 circuits in a single row configuration, this assembly is perfect for signal and power applications. Crafted from durable nylon in sleek black, it offers both reliability and style. Featuring a polarized design and locking mechanism for secure mating, it ensures seamless connectivity. RoHS compliant and packaged in a convenient bag, the Squba Sealed Wire-to-Wire Connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 207776-0002 | Squba 3.6 Plug Terminal, Matte Tin Plating, UL1007/UL1061 Compatible, 20-18 AWG, Reel | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2023 | 514599 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Function, there is slight change in form or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||


