| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207841-0002 |
| Color: | Black |
| Series: | 207841 - L1NK 250 |
| Connector Type: | L1NK 250 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 250 Header link:207843 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078410002 |
| SKU: | MOL207841-0002 |
207841-0002
Specifications
Detailed Description
Enhance your power connectivity with the L1NK 250 Receptacle Housing. Designed for optimal performance, this single-row housing features two circuits and is UL 94V-0 certified for safety. Crafted from durable black nylon, it ensures reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. With its 2.5 mm pitch and polarized mating, it guarantees secure and efficient power transmission. Meeting RoHS compliance, this housing is not only high-performing but also environmentally friendly. Ideal for Wire to Board applications, it offers easy integration and dependable functionality, making it a must-have in your connector system.

