| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207841-0003 |
| Color: | Black |
| Series: | 207841 - L1NK 250 |
| Connector Type: | L1NK 250 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 250 Header link:207843 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078410003 |
| SKU: | MOL207841-0003 |
207841-0003
Specifications
Detailed Description
Easily connect power circuits with our L1NK 250 Receptacle Housing. Crafted from UL 94V-0-rated black nylon, this single-row housing accommodates three contacts with a 2.5mm pitch, ensuring secure and efficient wire-to-board connections. Operating in a wide temperature range from -40 to 105°C, it's ideal for various applications. Featuring polarization and a locking mechanism for mating with L1NK 250 Headers, this housing guarantees reliable and safe connectivity. Compliant with RoHS standards, it's a sustainable choice for your projects.

