| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207841-0004 |
| Color: | Black |
| Series: | 207841 - L1NK 250 |
| Connector Type: | L1NK 250 |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 250 Header link:207843 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078410004 |
| SKU: | MOL207841-0004 |
207841-0004
Specifications
Detailed Description
Introducing the L1NK 250 Receptacle Housing, designed for streamlined connectivity in electronic applications. This single-row housing accommodates four circuits, ensuring efficient power distribution while meeting stringent UL 94V-0 flammability standards. Crafted from durable black nylon, it guarantees reliability in diverse environments with an operating temperature range of -40 to 105°C. Featuring a 2.5mm pitch and polarized mating capability, it offers secure and error-free connections. With CSA and UL certifications, you can trust in its quality and safety. Whether for power transmission or signal routing, this housing, when paired with the L1NK 250 Header, ensures seamless integration in wire-to-board assemblies. Its glow-wire capability and locking feature further enhance its suitability for various applications, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with the L1NK 250 Receptacle Housing.

