| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207841-0005 |
| Color: | Black |
| Series: | 207841 - L1NK 250 |
| Connector Type: | L1NK 250 |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 250 Header link:207843 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078410005 |
| SKU: | MOL207841-0005 |
207841-0005
Specifications
Detailed Description
Enhance your connectivity with the L1NK 250 Receptacle Housing, a single-row component featuring five circuits for efficient power transmission. Crafted from UL 94V-0 compliant black nylon, this durable housing ensures reliable performance in various operating environments, with a wide temperature range from -40 to 105 °C. Designed for wire-to-board connections, it offers a secure and polarized fit with the L1NK 250 Header. Glow-wire capable and RoHS compliant, this housing prioritizes safety and environmental responsibility. Its compact 2.5mm pitch and locking feature make it ideal for applications where stability is key. Upgrade your connector system with this essential component, perfect for power circuit applications.

