| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207841-0006 |
| Color: | Black |
| Series: | 207841 - L1NK 250 |
| Connector Type: | L1NK 250 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 250 Header link:207843 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078410006 |
| SKU: | MOL207841-0006 |
207841-0006
Specifications
Detailed Description
Enhance your wire-to-board connections with the L1NK 250 Receptacle Housing. This single-row housing features six circuits for efficient power transmission, all housed in durable UL 94V-0 black nylon. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Engineered for polarization and secure locking with its mating part, this housing guarantees a stable and safe connection. RoHS compliant and glow-wire capable, it meets strict quality standards for peace of mind. Perfect for applications requiring precise power distribution, the L1NK 250 Receptacle Housing is the ideal choice for professional connectors.

