| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207841-0008 |
| Color: | Black |
| Series: | 207841 - L1NK 250 |
| Connector Type: | L1NK 250 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| UL Agency Certification: | E29179 |
| Mates With: | L1NK 250 Header link:207843 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078410008 |
| SKU: | MOL207841-0008 |
207841-0008
Specifications
Detailed Description
Enhance your connectivity with the L1NK 250 Receptacle Housing. Designed for optimal performance, this single-row housing accommodates 8 circuits with precision. Crafted from UL 94V-0 compliant black nylon, it ensures both durability and safety in operation. With a pitch of 2.5mm, it offers seamless integration into various applications. Featuring polarized mating for secure connections, this housing is ideal for power circuit applications. Its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Compliant with RoHS standards, it is environmentally-friendly. Whether for industrial or commercial use, the L1NK 250 Receptacle Housing is a versatile and essential component in any setup.

