207843-0002

Heilind Number:MOL207843-0002
Manufacturer:Molex
Manufacturer Number:207843-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HEADER ASSEMBLY FOR L1NK 250 - HEADER ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207843-0002
Color:Black
Series:207843 - L1NK 250
Amperage:6.5 A
Connector Type:L1NK 250
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.45 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:152514
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2078430002
SKU:MOL207843-0002

Detailed Description

Enhance the connectivity of your L1NK 250 device with this essential Header Assembly. Designed for optimal performance, it features a sleek black finish and is constructed with durable materials, ensuring longevity. With two contacts and a 6.5 A amperage rating, it guarantees reliable power transmission. The through-hole termination method and 2.5 mm pitch make installation a breeze, while the vertical orientation and polarized design ensure proper alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets stringent quality standards. Perfect for wire-to-board connections, this Header Assembly is a must-have component for your electronic projects.